ZB4FV063 | Schneider Electric
Front element, illuminable, waistband round, blue, mounting Ø 30.5 mm, ZB4FV063
Order No.: 06P7817
EAN: 4099889243109
MPN:
ZB4FV063
Unit Price (€ / pc.)
6.5093 € *
Available: 0 pcs.
Leadtime: 1 Week **
Light indicator, ZB4FV063, Schneider Electric
This indicator light in the colour blue is compatible with a universal LED with various supply voltages. The calotte of the indicator light is smooth. This product is mounted in a 30 mm hole. Suitable for international use due to the large number of existing product standards and certifications.
Technical specifications
can be illuminated | Yes | |
Collar shape of the front frame | rund | |
Installation diameter | 30.5 mm | |
Actuator colour | blau | |
Product type | Frontelement | |
Protection class | IP66 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |