ZB4FV083 | Schneider Electric

Front element, illuminable, waistband round, yellow, mounting Ø 30.5 mm, ZB4FV083

Order No.: 06P7818
EAN: 4099889243116
MPN:
ZB4FV083
ZB4FV083 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
6.7235 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.7235 €

Light indicator, ZB4FV083, Schneider Electric

This indicator light in the colour yellow is compatible with a universal LED with various supply voltages. The calotte of the indicator light is smooth. This product is mounted in a 30 mm hole. Suitable for international use due to the large number of existing product standards and certifications.

Technical specifications
can be illuminated Yes
Collar shape of the front frame rund
Installation diameter 30.5 mm
Actuator colour gelb
Product type Frontelement
Protection class IP66
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes