ZB4RTA1 | Schneider Electric
Pushbutton, with transmitter, unlit, groping, waistband round, white, front ring silver, mounting Ø 22 mm, ZB4RTA1
Unit Price (€ / pc.)
72.7328 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Pushbutton, ZB4RTA1, Schneider Electric
This white metal wireless pushbutton can be mounted and installed in a 22 mm hole. It is programmed into the respective receiver using a simple button combination. The transmitter and receiver communicate via a worldwide free frequency band of 2.4 GHz and are approved for ZigBee Green Power. The possible range extends up to 100 metres in an open field and 25 metres in a closed switch cabinet.
Technical specifications
Version | mit Sender | |
can be illuminated | No | |
Collar shape of the front frame | rund | |
Installation diameter | 22 mm | |
Actuator colour | weiß | |
Front ring colour | silber | |
Contact function | tastend | |
Product type | Drucktaster | |
Protection class | IP66 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 79070000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |