ZB4RTA3 | Schneider Electric

Pushbutton, with transmitter, unlit, groping, waistband round, green, front ring silver, mounting Ø 22 mm, ZB4RTA3

Order No.: 06P2322
EAN: 4099889235593
MPN:
ZB4RTA3
Series: Harmony XB4
ZB4RTA3 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
72.7328 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
72.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
72.7328 €

Pushbutton, ZB4RTA3, Schneider Electric

This wireless batteryless transmitter push-button head is ideal for situations where quick actions are required for a process or machine to function correctly or where operator movements require maximum ergonomy. It is clearly distinguishable visually at a distance thanks to its clear color. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP30 and IP65, making it ideal for operation in harsh environments. It is easily combined with Harmony range of contact blocks to perform a large variety of control functions.

Technical specifications
Version mit Sender
can be illuminated No
Collar shape of the front frame rund
Installation diameter 22 mm
Actuator colour grün
Front ring colour silber
Contact function tastend
Product type Drucktaster
Protection class IP66
Logistics
Country of origin FR
Customs tariff number 79070000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes