ZB4RTA331 | Schneider Electric

Pushbutton with transmitter, unlit, groping, waistband round, green, front ring silver, mounting Ø 22 mm, ZB4RTA331

Order No.: 06P2323
EAN: 4099889235609
MPN:
ZB4RTA331
Series: Harmony XB4
ZB4RTA331 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
72.7328 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
72.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
72.7328 €

Pushbutton, ZB4RTA331, Schneider Electric

This green metal radio pushbutton can be mounted and installed in a 22 mm hole. It is programmed into the respective receiver using a simple button combination. The transmitter and receiver communicate via a worldwide free frequency band of 2.4 GHz and are approved for ZigBee Green Power. The possible range extends up to 100 metres in an open field and 25 metres in a closed switch cabinet.

Technical specifications
Version pushbutton with transmitter
can be illuminated No
Collar shape of the front frame round
Installation diameter 22 mm
Actuator colour green
Front ring colour silver
Contact function groping
Protection class IP66
Logistics
Country of origin FR
Customs tariff number 79070000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead