ZB5AA71114 | Schneider Electric

Pushbutton, unlit, groping, waistband rectangular, white, front ring black, mounting Ø 22 mm, ZB5AA71114

Order No.: 06P2383
EAN: 4099889236095
MPN:
ZB5AA71114
Series: Harmony XB5
ZB5AA71114 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
22.8242 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
22.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.8242 €

Triple pushbutton, ZB5AA71114, Schneider Electric

This 3-function head provides a complete 3 button interface to your machines with a single panel cut-out, it has 1 red and 2 white buttons. It is easily installed into a standard 22mm diameter cut-outs. It is assembled with a collar and contact blocks to fulfill a large variety of functions. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP67 and IP69K. It makes it ideal for operation in harsh environments.

Technical specifications
can be illuminated No
Collar shape of the front frame rechteckig
Installation diameter 22 mm
Actuator colour weiß
Front ring colour schwarz
Contact function tastend
Product type Drucktaster
Protection class IP67
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes