ZB5AA71124 | Schneider Electric

Pushbutton, unlit, groping, waistband rectangular, front ring black, mounting Ø 22 mm, ZB5AA71124

Order No.: 06P2385
EAN: 4099889236101
MPN:
ZB5AA71124
Series: Harmony XB5
ZB5AA71124 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
22.8242 € *
Available: 8 pcs.
Leadtime: 1 Week **
Total Price:
22.82 € *
Price list
Quantity
Price per unit*
1 pcs.
22.8242 €
5 pcs.
22.2054 €
*incl. VAT plus shipping costs
**Subject to prior sale

Triple pushbutton, ZB5AA71124, Schneider Electric

This Harmony XB5, triple head has 1 black and 2 white buttons, operates with a spring return mechanism. It is marked with a "up arrow", "STOP" and "down arrow" symbols. It consits in 3-function head. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66 / IP67 / IP69 / IP69K. It has a plastic bezel, this makes it ideal for applications requiring good resistance to chemical agents and/or double electrical insulation. It is designed to fit in a standard 22mm cutout, ensuring compatibility when installing in pre-existing machinery. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product. Multiple buttons allows single unit to perform a wide array of control functions, reducing cost of multiple cut-outs in control cabinets.

Technical specifications
can be illuminated No
Collar shape of the front frame rechteckig
Installation diameter 22 mm
Front ring colour schwarz
Contact function tastend
Product type Drucktaster
Protection class IP67
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes