ZB5AA7120 | Schneider Electric

Pushbutton, unlit, groping, waistband rectangular, white, front ring black, mounting Ø 22 mm, ZB5AA7120

Order No.: 06P2386
EAN: 4099889236118
MPN:
ZB5AA7120
Series: Harmony ZB5
ZB5AA7120 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
13.7088 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
13.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.7088 €

Double pushbutton, ZB5AA7120, Schneider Electric

This double head provides a versatile interface for controlling your machines, it has 1 white and 1 black buttons. It is easily installed into a standard 22mm diameter cut-outs. It is assembled with a collar and contact blocks to fulfill a large variety of functions. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66 and IP69K. It makes it ideal for operation in harsh environments.

Technical specifications
can be illuminated No
Collar shape of the front frame rechteckig
Installation diameter 22 mm
Actuator colour weiß
Front ring colour schwarz
Contact function tastend
Product type Drucktaster
Protection class IP66
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes