ZB5AA7340 | Schneider Electric

Double pushbutton, unlit, groping, waistband rectangular, green/red, front ring black, mounting Ø 22 mm, ZB5AA7340

Order No.: 06P2393
EAN: 3389119043281
MPN:
ZB5AA7340
Series: Harmony ZB5
ZB5AA7340 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
13.7088 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
13.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
13.7088 €

Double pushbutton, ZB5AA7340, Schneider Electric

This double head provides a versatile interface for controlling your machines, it has 1 red and 1 green buttons. It is easily installed and replaced on compatible complete push button units and contact blocks via snap-fit assembly. It is clearly distinguishable visually at a distance thanks to clear colors. It is also distinguishable by touch due to flush elements, minimizing errors in machine control. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It makes it ideal for operation in harsh environments.

Technical specifications
Filter Property Value
Product type double pushbutton
Contact function groping
Collar shape of the front frame rectangular
can be illuminated No
Actuator colour green/red
Front ring colour black
Installation diameter 22 mm
Protection class IP66
Logistics
Property Value
Country of origin FR
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free Yes