ZB5AA88 | Schneider Electric

Front element, illuminable, groping, waistband round, yellow, mounting Ø 22 mm, ZB5AA88

Order No.: 06P7837
EAN: 4099889243307
MPN:
ZB5AA88
ZB5AA88 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
7.7588 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.7588 €

Pushbutton, ZB5AA88, Schneider Electric

This illuminated pushbutton in the colour yellow is compatible with a universal LED with various supply voltages. This front element offers the option of using an insert sign. This product is mounted in a 22 mm hole. Suitable for international use due to the large number of existing product standards and certifications.

Technical specifications
can be illuminated Yes
Collar shape of the front frame rund
Installation diameter 22 mm
Actuator colour gelb
Contact function tastend
Product type Frontelement
Protection class IP66
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes