ZB5AA9 | Schneider Electric

Pushbutton, unlit, groping, waistband round, front ring dark gray, mounting Ø 22 mm, ZB5AA9

Order No.: 06N4511
EAN: 3389110134544
MPN:
ZB5AA9
3389110134544
Series: Harmony ZB5
ZB5AA9 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
5.2479 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.25 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2479 €
10 pcs.
5.1051 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pushbutton, ZB5AA9, Schneider Electric

This button head with set of colored caps provides 6 different cap colors for multi-purposes use in operation along with an ergonomic interface for controlling your machines. It is easily installed and replaced on compatible complete push-button units and contact blocks via snap-fit assembly. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It has a plastic bezel, this makes it ideal for applications requiring good resistance to chemical agents and/or double electrical insulation.

It is designed to fit in a standard 22 mm cutout, ensuring compatibility when installing in pre-existing machinery. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product.

Technical specifications
Version Drucktaster
can be illuminated No
Collar shape of the front frame rund
Installation diameter 22 mm
Installation height 29 mm
Installation depth 28 mm
Front ring colour dunkelgrau
Contact function tastend
Protection class IP66
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes