ZB5AC24 | Schneider Electric

Pushbutton, unlit, groping, waistband round, black, front ring black, mounting Ø 22 mm, ZB5AC24

Order No.: 06P2400
EAN: 4099889236224
MPN:
ZB5AC24
ZB5AC24 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
12.6378 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.6378 €

Front element, ZB5AC24, Schneider Electric

This 30mm mushroom shaped black push button head is ideal when quick actions are required. It fits for a process or machine to function correctly or where operator movements require highest ergonomy. It is easily combined with Harmony range of contact blocks to perform a large variety of control functions. It is clearly distinguishable visually at a distance thanks to a prominent 30mm mushroom shape. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It makes it ideal for operation in harsh environments.

Technical specifications
can be illuminated No
Collar shape of the front frame rund
Installation diameter 22 mm
Actuator colour schwarz
Front ring colour schwarz
Contact function tastend
Product type Drucktaster
Protection class IP66
Logistics
Country of origin CZ
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes