ZB5AC3 | Schneider Electric

Mushroom pushbutton, unlit, groping, waistband round, green, front ring black, mounting Ø 22 mm, ZB5AC3

Order No.: 06P2402
EAN: 3389110904888
MPN:
ZB5AC3
ZB5AC3 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
11.9476 € *
Available in 3 Days: 163 pcs. - if ordered today
Total Price:
11.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11.9476 €

Front element, ZB5AC3, Schneider Electric

This Harmony XB5, 40mm mushroom green button head operates with a spring return mechanism. This 40mm mushroom shaped push-button head is ideal for situations where quick actions are required for a process or machine to function correctly or where operator movements require maximum ergonomy. It is easily combined with Harmony range of contact blocks to perform a large variety of control functions. It is clearly distinguishable visually at a distance thanks to a prominent 40mm mushroom shape. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66 / IP67 / IP69 / IP69K. It has a plastic bezel, this makes it ideal for applications requiring good resistance to chemical agents and/or double electrical insulation. It is designed to fit in a standard 22mm cutout, ensuring compatibility when installing in pre-existing machinery. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product.

Technical specifications
Filter Property Value
Product type mushroom pushbutton
Contact function groping
Collar shape of the front frame round
can be illuminated No
Actuator colour green
Front ring colour black
Installation diameter 22 mm
Protection class IP66
Logistics
Property Value
Country of origin CZ
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free Yes