ZB5AC6 | Schneider Electric

Pushbutton, unlit, groping, waistband round, blue, front ring black, mounting Ø 22 mm, ZB5AC6

Order No.: 06P2411
EAN: 4099889236330
MPN:
ZB5AC6
ZB5AC6 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
11.9476 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
11.95 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9476 €
10 pcs.
11.6263 €
*incl. VAT plus shipping costs
**Subject to prior sale

Front element, ZB5AC6, Schneider Electric

This Harmony XB5, 40mm mushroom blue button head operates with a spring return mechanism. This 40mm mushroom shaped push-button head is ideal for situations where quick actions are required for a process or machine to function correctly or where operator movements require maximum ergonomy. It is easily combined with Harmony range of contact blocks to perform a large variety of control functions. It is clearly distinguishable visually at a distance thanks to a prominent 40mm mushroom shape. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66 / IP67 / IP69 / IP69K. It has a plastic bezel, this makes it ideal for applications requiring good resistance to chemical agents and/or double electrical insulation. It is designed to fit in a standard 22mm cutout, ensuring compatibility when installing in pre-existing machinery. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product.

Technical specifications
can be illuminated No
Collar shape of the front frame rund
Installation diameter 22 mm
Actuator colour blau
Front ring colour schwarz
Contact function tastend
Product type Drucktaster
Protection class IP66
Logistics
Country of origin CZ
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes