ZB5AC64 | Schneider Electric
Pushbutton, unlit, groping, waistband round, blue, front ring black, mounting Ø 22 mm, ZB5AC64
Unit Price (€ / pc.)
12.6378 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Front element, ZB5AC64, Schneider Electric
This 30mm mushroom shaped blue push button head is ideal for situations where quick actions are required. It is also ideal for a process or machine to function correctly or where operator movements require maximum ergonomy. It is easily combined with Harmony range of contact blocks to perform a large variety of control functions. It is clearly distinguishable visually at a distance thanks to a prominent 30mm mushroom shape. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It makes it ideal for operation in harsh environments.
Technical specifications
can be illuminated | No | |
Collar shape of the front frame | rund | |
Installation diameter | 22 mm | |
Actuator colour | blau | |
Front ring colour | schwarz | |
Contact function | tastend | |
Product type | Drucktaster | |
Protection class | IP66 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |