ZB5AC680 | Schneider Electric

Pushbutton, unlit, groping, waistband round, blue, front ring black, mounting Ø 22 mm, ZB5AC680

Order No.: 06P2413
EAN: 4099889236354
MPN:
ZB5AC680
Series: Harmony ZB5
ZB5AC680 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
21.3962 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
21.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.3962 €

Front element, ZB5AC680, Schneider Electric

This blue button head provides an ergonomic interface for controlling your machines. It is easily installed and replaced on compatible complete push button units and contact blocks via snap-fit assembly. It is clearly distinguishable visually at a distance thanks to clear color. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It makes it ideal for operation in harsh environments.

Technical specifications
can be illuminated No
Collar shape of the front frame rund
Installation diameter 22 mm
Actuator colour blau
Front ring colour schwarz
Contact function tastend
Product type Drucktaster
Protection class IP66
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes