ZB5AD203 | Schneider Electric

Toggle switch, unlit, latching, waistband round, green, front ring black, 2 x 90°, mounting Ø 22 mm, ZB5AD203

Order No.: 06P2417
EAN: 4099889236378
MPN:
ZB5AD203
Series: Harmony ZB5
ZB5AD203 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
13.4946 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
13.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.4946 €

Front element selector switch, ZB5AD203, Schneider Electric

This switch head with green standard handle provides an ergonomic interface for controlling your machines. It can easily be installed on compatible selector switch units. It provides an effective manner to set your machine in various operating modes. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP69K. It makes it ideal for operation in harsh environments.

Technical specifications
can be illuminated No
Collar shape of the front frame rund
Rotation angle 2 x 90°
Installation diameter 22 mm
Actuator colour grün
Front ring colour schwarz
Contact function rastend
Product type Knebelschalter
Protection class IP67
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes