ZB5AD28 | Schneider Electric
Toggle switch, unlit, latching, waistband round, black, front ring black, mounting Ø 22 mm, ZB5AD28
Unit Price (€ / pc.)
18.5759 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
18.58 € *
Price list
Quantity
Price per unit*
1 pcs.
18.5759 €
5 pcs.
18.0642 €
*incl. VAT plus shipping costs
**Subject to prior sale
Toggle switch, ZB5AD28, Schneider Electric
This switch head provides an ergonomic interface for controlling your machines. It is supplied with toggle switch with black lever and can easily be installed on compatible selector switch units. It provides an effective manner to switch between two conditions in various operating modes and numerous applications. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP69K. It makes it ideal for operation in harsh environments.
Technical specifications
can be illuminated | No | |
Collar shape of the front frame | rund | |
Installation diameter | 22 mm | |
Actuator colour | schwarz | |
Front ring colour | schwarz | |
Contact function | rastend | |
Product type | Kippschalter | |
Protection class | IP66 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |