ZB5AD301 | Schneider Electric
Toggle switch, unlit, latching, waistband round, white, front ring black, 3 x 45°, mounting Ø 22 mm, ZB5AD301
Unit Price (€ / pc.)
11.90 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Front element, ZB5AD301, Schneider Electric
This switch head with white standard handle provides an ergonomic interface for controlling your machines. It can easily be installed on compatible selector switch units. It provides an effective manner to set your machine in various operating modes. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP69K. It makes it ideal for operation in harsh environments.
Technical specifications
can be illuminated | No | |
Collar shape of the front frame | rund | |
Rotation angle | 3 x 45° | |
Installation diameter | 22 mm | |
Actuator colour | weiß | |
Front ring colour | schwarz | |
Contact function | rastend | |
Product type | Knebelschalter | |
Protection class | IP67 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |