ZB5AD4 | Schneider Electric

Toggle switch, unlit, groping, waistband round, black, front ring black, 2 x 90°, mounting Ø 22 mm, ZB5AD4

Order No.: 06P2433
EAN: 4099889236521
MPN:
ZB5AD4
Series: Harmony ZB5
ZB5AD4 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
12.1499 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.15 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1499 €
10 pcs.
11.8167 €
*incl. VAT plus shipping costs
**Subject to prior sale

Front element selector switch, ZB5AD4, Schneider Electric

This Harmony XB5, black selector switch head with standard handle has 2 positions, operates with spring return from right to left mechanism. This switch head with standard handle provides an ergonomic interface for controlling your machines. It can easily be installed on compatible selector switch units and provide an effective manner to set your machine in various operating modes. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP69K. It has a plastic bezel, this makes it ideal for applications requiring good resistance to chemical agents and/or double electrical insulation. It is designed to fit in a standard 22mm cutout, ensuring compatibility when installing in pre-existing machinery. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product.

Technical specifications
can be illuminated No
Collar shape of the front frame rund
Rotation angle 2 x 90°
Installation diameter 22 mm
Actuator colour schwarz
Front ring colour schwarz
Contact function tastend
Product type Knebelschalter
Protection class IP67
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes