ZB5AF351 | Schneider Electric

Pushbutton, unlit, groping, waistband round, front ring black, mounting Ø 22 mm, ZB5AF351

Order No.: 06P2463
EAN: 4099889236620
MPN:
ZB5AF351
Series: Harmony ZB5
ZB5AF351 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
23.5977 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
23.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.5977 €

Pushbutton, ZB5AF351, Schneider Electric

This button head provides an ergonomic interface for controlling your machines thanks to its knurled knob head. It is easily installed and replaced on compatible complete push button units and contact blocks via snap-fit assembly. It is clearly distinguishable visually at a distance thanks to clear color and marking. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It makes it ideal for operation in harsh environments.

Technical specifications
Version pushbutton
can be illuminated No
Collar shape of the front frame round
Installation diameter 22 mm
Front ring colour black
Contact function groping
Protection class IP66
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No