ZB5AFDA | Schneider Electric
Pushbutton, unlit, waistband round, front ring black, mounting Ø 22 mm, ZB5AFDA
Unit Price (€ / pc.)
46.3862 € *
Available: 0 pcs.
Leadtime: 1 Week **
Pushbutton, ZB5AFDA, Schneider Electric
Front element for Harmony ZB5 push-button. Black front, plastic cover. Key removal both positions. Dimensions (WxHxD) 29x29x62 mm, mounting diameter 22 mm, weight 0.05 kg. Mechanical life 500000 cycles. Lock type Dom 4A185, round head shape, standard. With high vibration and chemical resistance, ambient temperature -40 to +70 degrees °C.
Technical specifications
can be illuminated | No | |
Collar shape of the front frame | rund | |
Installation diameter | 22 mm | |
Front ring colour | schwarz | |
Product type | Drucktaster | |
Protection class | IP66 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Sustainable | Yes |