ZB5AFDC | Schneider Electric

Pushbutton, unlit, waistband round, front ring black, mounting Ø 22 mm, ZB5AFDC

Order No.: 06P2466
EAN: 4099889236644
MPN:
ZB5AFDC
Series: Harmony ZB5
ZB5AFDC Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
46.3862 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
46.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
46.3862 €

Pushbutton, ZB5AFDC, Schneider Electric

This Harmony ZB5AFDC is a key-operated push button head push-turn release, key operated Dom 4A185. It is part of the range Harmony XB5 diameter 22mm modular plastic push buttons, switches, and pilot lights.

Technical specifications
can be illuminated No
Collar shape of the front frame rund
Installation diameter 22 mm
Front ring colour schwarz
Product type Drucktaster
Protection class IP66
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes