ZB5AFDE03 | Schneider Electric

Pushbutton, unlit, waistband round, front ring black, mounting Ø 22 mm, ZB5AFDE03

Order No.: 06P2470
EAN: 4099889236651
MPN:
ZB5AFDE03
Series: Harmony ZB5
ZB5AFDE03 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
58.6551 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
58.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
58.6551 €

Push button, ZB5AFDE03, Schneider Electric

This Harmony ZB5AFDE03 is a key-operated push button head push-turn release, key operated Dom LU3. It is part of the range Harmony XB5 diameter 22mm modular plastic push buttons, switches, and pilot lights.

Technical specifications
Version pushbutton
can be illuminated No
Collar shape of the front frame round
Installation diameter 22 mm
Front ring colour black
Protection class IP66
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No