ZB5AG2 | Schneider Electric

Key switch, unlit, latching, waistband round, front ring black, 2 x 90°, mounting Ø 22 mm, ZB5AG2

Order No.: 06P2524
EAN: 4099889236880
MPN:
ZB5AG2
ZB5AG2 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
34.7718 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
34.77 € *
Price list
Quantity
Price per unit*
1 pcs.
34.7718 €
5 pcs.
33.8317 €
*incl. VAT plus shipping costs
**Subject to prior sale

Front element, ZB5AG2, Schneider Electric

This Harmony XB5, head with key (key no.455) for key selector switch has 2 positions, operates with stay-put mechanism with key withdrawal on left and right position. This head with key provides a versatile interface for controlling your machines. It is easily installed and replaced on compatible complete key selector switch units to provide a secure manner for authorized staff to switch between process or machine operating modes. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It has a plastic bezel, this makes it ideal for applications requiring good resistance to chemical agents and/or double electrical insulation. It is designed to fit in a standard 22mm cutout, ensuring compatibility when installing in pre-existing machinery. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product. Key removal allowed in only one of the positions, allowing for advanced interlocking between various parts of a machine or process, while limiting human errors.

Technical specifications
can be illuminated No
Collar shape of the front frame rund
Rotation angle 2 x 90°
Installation diameter 22 mm
Front ring colour schwarz
Contact function rastend
Product type Schlüsselschalter
Protection class IP66
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes