ZB5AG210 | Schneider Electric
Key switch, unlit, latching, waistband round, front ring black, 2 x 90°, mounting Ø 22 mm, ZB5AG210
Unit Price (€ / pc.)
56.2037 € *
Available: 0 pcs.
Leadtime: 1 Week **
Front element, ZB5AG210, Schneider Electric
This head with key (key no.458A) provides a versatile interface for controlling your machines. It is easily installed and replaced on compatible complete key selector switch units. It provides a secure manner for authorized staff to switch between process or machine operating modes. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It makes it ideal for operation in harsh environments.
Technical specifications
can be illuminated | No | |
Collar shape of the front frame | rund | |
Rotation angle | 2 x 90° | |
Installation diameter | 22 mm | |
Front ring colour | schwarz | |
Contact function | rastend | |
Product type | Schlüsselschalter | |
Protection class | IP66 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |