ZB5AG5 | Schneider Electric

Key switch, unlit, latching, waistband round, front ring black, 3 x 45°, mounting Ø 22 mm, ZB5AG5

Order No.: 06P2547
EAN: 3389110905830
MPN:
ZB5AG5
Series: Harmony ZB5
ZB5AG5 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
38.2109 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
38.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
38.2109 €

Front element, ZB5AG5, Schneider Electric

This Harmony XB5, head with key (key no.455) for key selector switch has 3 positions, operates with stay-put mechanism with key withdrawal on left and right position. This head with key provides a versatile interface for controlling your machines. It is easily installed and replaced on compatible complete key selector switch units to provide a secure manner for authorized staff to switch between process or machine operating modes. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It has a plastic bezel, this makes it ideal for applications requiring good resistance to chemical agents and/or double electrical insulation. It is designed to fit in a standard 22mm cutout, ensuring compatibility when installing in pre-existing machinery. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product.

Technical specifications
Filter Property Value
Product type key switch
Contact function latching
Collar shape of the front frame round
can be illuminated No
Front ring colour black
Installation diameter 22 mm
Rotation angle 3 x 45°
Protection class IP66
Logistics
Property Value
Country of origin FR
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
Substance description Lead
SVHC free No