ZB5AG610 | Schneider Electric

Key switch, unlit, groping, waistband round, front ring black, 2 x 90°, trigger position 0 + 1, mounting Ø 22 mm, ZB5AG610

Order No.: 06P2554
EAN: 4099889237061
MPN:
ZB5AG610
Series: Harmony ZB5
ZB5AG610 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
58.9883 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
58.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
58.9883 €

Front element, ZB5AG610, Schneider Electric

This Harmony XB5, head with key (key no.458A) for key selector switch has 2 positions, operates with spring return from right to left mechanism with key withdrawal on left and right position. It has a plastic bezel. This head with key provides a versatile interface for controlling your machines. It is easily installed and replaced on compatible complete key selector switch units to provide a secure manner for authorized staff to switch between process or machine operating modes. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66 and IP66. It has a plastic bezel, this makes it ideal for applications requiring good resistance to chemical agents and/or double electrical insulation. It is designed to fit in a standard 22mm cutout, ensuring compatibility when installing in pre-existing machinery. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product. Key removal allowed in only one of the positions, allowing for advanced interlocking between various parts of a machine or process, while limiting human errors.

Technical specifications
can be illuminated No
Collar shape of the front frame rund
Rotation angle 2 x 90°
Installation diameter 22 mm
Front ring colour schwarz
Contact function tastend
Product type Schlüsselschalter
Protection class IP66
Trigger position key 0 + 1
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes