ZB5AG612R26 | Schneider Electric
Key switch, unlit, waistband round, black, front ring black, mounting Ø 22 mm, ZB5AG612R26
Unit Price (€ / pc.)
45.6484 € *
Available: 0 pcs.
Leadtime: On Request **
Key switch, ZB5AG612R26, Schneider Electric
Head for key selector switch, Telemecanique Emergency stop rope pull switches XY2C, Ø 22, 2 position spring return, Ronis 421E blue.
Technical specifications
Version | key switch | |
can be illuminated | No | |
Collar shape of the front frame | round | |
Installation diameter | 22 mm | |
Actuator colour | black | |
Front ring colour | black | |
Protection class | IP69K |
Download
Logistics
Country of origin | FR |
Customs tariff number | 83014090 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |