ZB5AG620 | Schneider Electric

Key switch, unlit, groping, waistband round, front ring black, 2 x 90°, trigger position 0 + 1, mounting Ø 22 mm, ZB5AG620

Order No.: 06P2558
EAN: 4099889237108
MPN:
ZB5AG620
Series: Harmony ZB5
ZB5AG620 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
58.9883 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
58.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
58.9883 €

Front element, ZB5AG620, Schneider Electric

This Harmony XB5, head with key (key no.3131A) for key selector switch has 2 positions, operates with spring return from right to left mechanism with key withdrawal on left and right position. This head with key provides a versatile interface for controlling your machines. It is easily installed and replaced on compatible complete key selector switch units to provide a secure manner for authorized staff to switch between process or machine operating modes. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It has a plastic bezel, this makes it ideal for applications requiring good resistance to chemical agents and/or double electrical insulation. It is designed to fit in a standard 22mm cutout, ensuring compatibility when installing in pre-existing machinery. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product. Key removal allowed in only one of the positions, allowing for advanced interlocking between various parts of a machine or process, while limiting human errors.

Technical specifications
Version key switch
can be illuminated No
Collar shape of the front frame round
Rotation angle 2 x 90°
Installation diameter 22 mm
Front ring colour black
Contact function groping
Protection class IP66
Trigger position key 0 + 1
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead