ZB5AG6D | Schneider Electric

Key switch, unlit, groping, waistband round, front ring black, 2 x 90°, trigger position 0 + 1, mounting Ø 22 mm, ZB5AG6D

Order No.: 06P2559
EAN: 4099889237115
MPN:
ZB5AG6D
Series: Harmony ZB5
ZB5AG6D Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
43.2803 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
43.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
43.2803 €

Front element, ZB5AG6D, Schneider Electric

This head with key (key no.8D1) provides a versatile interface for controlling your machines. It is easily installed and replaced on compatible complete key selector switch units. It provides a secure manner for authorized staff to switch between process or machine operating modes. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It makes it ideal for operation in harsh environments.

Technical specifications
can be illuminated No
Collar shape of the front frame rund
Rotation angle 2 x 90°
Installation diameter 22 mm
Front ring colour schwarz
Contact function tastend
Product type Schlüsselschalter
Protection class IP66
Trigger position key 0 + 1
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes