ZB5AH05 | Schneider Electric

Pushbutton switch, unlit, latching, waistband round, yellow, front ring black, mounting Ø 22 mm, ZB5AH05

Order No.: 06P2588
EAN: 3389110134889
MPN:
ZB5AH05
Series: Harmony ZB5
ZB5AH05 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
14.2800 € *
Available in 3 Days: 33 pcs. - if ordered today
Total Price:
14.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
14.2800 €

Front element, ZB5AH05, Schneider Electric

This yellow flush button head provides an ergonomic interface for controlling your machines. It is easily installed and replaced on compatible complete push button units and contact blocks via snap-fit assembly. It is clearly distinguishable visually at a distance thanks to clear color. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It makes it ideal for operation in harsh environments.

Technical specifications
Filter Property Value
Product type pushbutton switch
Contact function latching
Collar shape of the front frame round
can be illuminated No
Actuator colour yellow
Front ring colour black
Installation diameter 22 mm
Protection class IP66
Logistics
Property Value
Country of origin FR
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free No