ZB5AH4 | Schneider Electric

Pushbutton, unlit, latching, waistband round, red, front ring black, mounting Ø 22 mm, ZB5AH4

Order No.: 06P2597
EAN: 4099889237351
MPN:
ZB5AH4
Series: Harmony ZB5
ZB5AH4 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
15.0178 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
15.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.0178 €

Front element, ZB5AH4, Schneider Electric

This red projecting button head provides an ergonomic interface for controlling your machines. It is easily combined with Harmony range of push buttons and contact blocks. Thus it is possible to perform a large variety of control functions. It is clearly distinguishable visually at a distance thanks to its clear color. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It makes it ideal for operation in harsh environments.

Technical specifications
Version Drucktaster
can be illuminated No
Collar shape of the front frame rund
Installation diameter 22 mm
Actuator colour rot
Front ring colour schwarz
Contact function rastend
Protection class IP66
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Sustainable Yes