ZB5AJ7 | Schneider Electric

Toggle switch, unlit, groping, waistband round, front ring black, 3 x 45°, mounting Ø 22 mm, ZB5AJ7

Order No.: 06P2606
EAN: 4099889237429
MPN:
ZB5AJ7
Series: Harmony ZB5
ZB5AJ7 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
17.1003 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
17.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.1003 €

Front element selector switch, ZB5AJ7, Schneider Electric

This Harmony XB5, black head with long handle for selector switch has 3 positions, operates with spring return from left to center mechanism. This switch head with long handle provides an ergonomic interface for controlling your machines. It can easily be installed on compatible selector switch units and provide an effective manner to set your machine in various operating modes. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP69K. It has a plastic bezel, this makes it ideal for applications requiring good resistance to chemical agents and/or double electrical insulation. It is designed to fit in a standard 22mm cutout, ensuring compatibility when installing in pre-existing machinery. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product.

Technical specifications
Version Wahlschalter
can be illuminated No
Collar shape of the front frame rund
Rotation angle 3 x 45°
Installation diameter 22 mm
Front ring colour schwarz
Contact function tastend
Protection class IP67
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes