ZB5AK1543 | Schneider Electric
Toggle switch, illuminable, groping, waistband round, red, front ring black, 3 x 45°, mounting Ø 22 mm, ZB5AK1543
Unit Price (€ / pc.)
24.1808 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Front element illuminated selector switch, ZB5AK1543, Schneider Electric
This red illuminated switch head for integral LED provides an ergonomic interface for controlling your machines. It is supplied with standard handle and can easily be installed on compatible selector switch units. It provides a clear help in setting your machines in various operating modes, even in darker control rooms. It offers a clear visual feedback. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP69K. It makes it ideal for operation in harsh environments.
Technical specifications
can be illuminated | Yes | |
Collar shape of the front frame | rund | |
Rotation angle | 3 x 45° | |
Installation diameter | 22 mm | |
Actuator colour | rot | |
Front ring colour | schwarz | |
Contact function | tastend | |
Product type | Knebelschalter | |
Protection class | IP66 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |