ZB5AK1753 | Schneider Electric

Toggle switch, illuminable, groping, waistband round, front ring black, 3 x 45°, mounting Ø 22 mm, ZB5AK1753

Order No.: 06P2631
EAN: 4099889237641
MPN:
ZB5AK1753
Series: Harmony ZB5
ZB5AK1753 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
23.1931 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
23.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.1931 €

Front element, ZB5AK1753, Schneider Electric

This orange illuminated switch head for integral LED provides an ergonomic interface for controlling your machines. It is supplied with standard handle and can easily be installed on compatible selector switch units. It provides a clear help in setting your machines in various operating modes, even in darker control rooms. It offers a clear visual feedback. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP69K. It makes it ideal for operation in harsh environments.

Technical specifications
Ausführung Wahlschalter
Beleuchtbar Yes
Bundform rund
Drehwinkel 3 x 45°
Einbaudurchmesser 22 mm
Farbe Frontring schwarz
Kontaktfunktion tastend
Schutzart (Betätigungsseite) IP66
Logistics
Ursprungsland FR
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes