ZB5AP18 | Schneider Electric

Pushbutton, unlit, groping, waistband round, white, front ring black, mounting Ø 22 mm, ZB5AP18

Order No.: 06P2654
EAN: 4099889237801
MPN:
ZB5AP18
Series: Harmony ZB5
ZB5AP18 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
11.4121 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
11.41 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4121 €
10 pcs.
11.1027 €
*incl. VAT plus shipping costs
**Subject to prior sale

Front element, ZB5AP18, Schneider Electric

This white flush button head with clear membrane silicone boot provides an ergonomic interface for controlling your machine. It provides also a simple solution to prevent dirt and other contaminants. It is used for insertion of protected legend within head and is easily installed on compatible complete push button units. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It makes it ideal for operation in harsh environments.

Technical specifications
Version pushbutton
can be illuminated No
Collar shape of the front frame round
Installation diameter 22 mm
Actuator colour white
Front ring colour black
Contact function groping
Protection class IP66
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Sustainable Yes