ZB5AP6S | Schneider Electric

Front element, unlit, groping, waistband round, blue, front ring black, mounting Ø 22 mm, ZB5AP6S

Order No.: 06P2674
EAN: 4099889237900
MPN:
ZB5AP6S
Series: Harmony ZB5
ZB5AP6S Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
10.2221 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.2221 €

Front element, ZB5AP6S, Schneider Electric

This blue colored silicone booted button head provides an ergonomic interface for controlling your machine. It provides also a simple solution to prevent dirt and other contaminants. It is easily installed and replaced on compatible complete push button units and contact blocks via snap-fit assembly. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It makes it ideal for operation in harsh environments.

Technical specifications
can be illuminated No
Collar shape of the front frame rund
Installation diameter 22 mm
Actuator colour blau
Front ring colour schwarz
Contact function tastend
Product type Frontelement
Protection class IP66
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Sustainable Yes