ZB5APA1 | Schneider Electric

Front element, unlit, groping, waistband round, white, front ring black, mounting Ø 22 mm, ZB5APA1

Order No.: 06P2675
EAN: 4099889237917
MPN:
ZB5APA1
Series: Harmony ZB5
ZB5APA1 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
6.7592 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
6.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.7592 €

Front element, ZB5APA1, Schneider Electric

This clear silicone booted white button head provides a simple solution to comply with hygiene requirement. This makes it ideal in food, beverage industries as well as healthcare and pharmaceuticals. It is easily installed and replaced on compatible complete push button units and contact blocks via snap-fit assembly. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It makes it ideal for operation in harsh environments.

Technical specifications
can be illuminated No
Collar shape of the front frame rund
Installation diameter 22 mm
Actuator colour weiß
Front ring colour schwarz
Contact function tastend
Product type Frontelement
Protection class IP66
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Sustainable Yes