ZB5AR416 | Schneider Electric

Mushroom pushbutton, unlit, groping, waistband round, red, front ring black, mounting Ø 22 mm, ZB5AR416

Order No.: 06P2686
EAN: 3389110066364
MPN:
ZB5AR416
ZB5AR416 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.3026 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
17.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
17.3026 €

Front element, ZB5AR416, Schneider Electric

This Harmony XB5, 60mm mushroom is red, operates with spring return / impulse mechanism. This 60mm mushroom shaped push-button head is ideal for situations where quick actions are required for a process or machine to function correctly or where operator movements require maximum ergonomy. It is easily combined with Harmony range of contact blocks to perform a large variety of control functions. It is clearly distinguishable visually at a distance thanks to a prominent 60mm mushroom shape. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It has a plastic bezel, this makes it ideal for applications requiring good resistance to chemical agents and/or double electrical insulation. It is designed to fit in a standard 22mm cutout, ensuring compatibility when installing in pre-existing machinery. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product. Its highly ergonomic mushroom push-button shape, makes it ideal for use in area where operator wear thick gloves or where users have impaired movements.

Technical specifications
Filter Property Value
Product type mushroom pushbutton
Contact function groping
Collar shape of the front frame round
can be illuminated No
Actuator colour red
Front ring colour black
Installation diameter 22 mm
Protection class IP66
Logistics
Property Value
Customs tariff number 85389099
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes