ZB5AS55 | Schneider Electric

Mushroom pushbutton, unlit, latching, waistband round, yellow, front ring black, mounting Ø 22 mm, ZB5AS55

Order No.: 06P2695
EAN: 3389110906868
MPN:
ZB5AS55
Series: Harmony XB5
ZB5AS55 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
16.9813 € *
Available in 3 Days: 125 pcs. - if ordered today
Total Price:
16.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
16.9813 €

Front element, ZB5AS55, Schneider Electric

This yellow 40mm mushroom shaped push button head is ideal when quick actions are required. It fits for a process or machine to function correctly or where operator movements require highest ergonomy. It is easily combined with Harmony range of contact blocks to perform a large variety of control functions. It is clearly distinguishable visually at a distance thanks to a prominent 40mm mushroom shape. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It makes it ideal for operation in harsh environments.

Technical specifications
Filter Property Value
Product type mushroom pushbutton
Contact function latching
Collar shape of the front frame round
can be illuminated No
Actuator colour yellow
Front ring colour black
Installation diameter 22 mm
Protection class IP66
Logistics
Property Value
Country of origin CZ
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free Yes