ZB5AS94420 | Schneider Electric
Key switch, unlit, latching, waistband round, red, front ring black, 2 x 90°, mounting Ø 22 mm, ZB5AS94420
Front element, ZB5AS94420, Schneider Electric
This Harmony XB5 emergency stop / shutdown 40mm mushroom red button head operates with a latched key release (key no.3131A) mechanism. It provides an ergonomic interface for controlling your machines. It is easily installed on compatible complete emergency stop and switching off push buttons. It is clearly distinguishable visually at a distance thanks to a clear color and a prominent 40mm mushroom shape. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It makes it ideal for operation in harsh environments.
Version | key switch | |
can be illuminated | No | |
Collar shape of the front frame | round | |
Rotation angle | 2 x 90° | |
Installation diameter | 22 mm | |
Actuator colour | red | |
Front ring colour | black | |
Contact function | latching | |
Protection class | IP66 |
Country of origin | CZ |
Customs tariff number | 85389099 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |