ZB5AT8643M230 | Schneider Electric
Front element, illuminable, groping, waistband round, red, mounting Ø 22 mm, ZB5AT8643M230
Order No.: 06P7851
EAN: 4099889243369
MPN:
ZB5AT8643M230
Unit Price (€ / pc.)
27.0844 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Emergency stop switch, ZB5AT8643M230, Schneider Electric
Front element for Harmony XB5 mushroom push-button. For LED module for status display. Installation dimension 22 mm diameter. With yellow sign. Labelling NOT HALT.
Technical specifications
can be illuminated | Yes | |
Collar shape of the front frame | rund | |
Installation diameter | 22 mm | |
Actuator colour | rot | |
Contact function | tastend | |
Product type | Frontelement | |
Protection class | IP66 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |