ZB5AT8643M430 | Schneider Electric
Mushroom pushbutton, illuminable, groping, waistband round, red, mounting Ø 22 mm, ZB5AT8643M430
Unit Price (€ / pc.)
27.0844 € *
Standard delivery time from the manufacturer is: 2 Weeks
Emergency stop switch, ZB5AT8643M430, Schneider Electric
Front element for Harmony XB5 mushroom push-button. For LED module for status display. Installation dimension 22 mm diameter. With yellow label. Labelled PARADA DE EMERGENCIA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mushroom pushbutton | |
| Contact function | groping | |
| Collar shape of the front frame | round | |
| can be illuminated | Yes | |
| Actuator colour | red | |
| Installation diameter | 22 mm | |
| Protection class | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |