ZB5AT8643M630 | Schneider Electric

Front element, illuminable, groping, waistband round, red, mounting Ø 22 mm, ZB5AT8643M630

Order No.: 06P7854
EAN: 4099889243390
MPN:
ZB5AT8643M630
ZB5AT8643M630 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
27.0844 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
27.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.0844 €

Emergency stop switch, ZB5AT8643M630, Schneider Electric

Front element for Harmony XB5 mushroom push-button. For LED module for status display. Installation dimension 22 mm diameter. With yellow label. Labelling ARRESTO DI EMERGENZA.

Technical specifications
Version front element
can be illuminated Yes
Collar shape of the front frame round
Installation diameter 22 mm
Actuator colour red
Contact function groping
Protection class IP66
Logistics
Country of origin CZ
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes