ZB5AV003 | Schneider Electric

Signal light, illuminable, waistband round, front ring black, mounting Ø 22 mm, ZB5AV003

Order No.: 06P2713
EAN: 4099889238228
MPN:
ZB5AV003
ZB5AV003 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
5.7596 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.7596 €

Indicator light, ZB5AV003, Schneider Electric

This Harmony XB5, plain lens head for pilot light with integral LED provides 5 colors of len: white, green, red, orange, blue. This heads set for integral LED pilot light comes with 5 different colors for multi-purposes use of machine operation. They are designed to last without maintenance for a bright indication of process and are clearly distinguishable visually at a distance thanks to clear colors of lens, enabling complex machine statuses to be read at a glance. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It has a plastic bezel, this makes it ideal for applications requiring good resistance to chemical agents and/or double electrical insulation. It is designed to fit in a standard 22mm cutout, ensuring compatibility when installing in pre-existing machinery. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product.

Technical specifications
can be illuminated Yes
Collar shape of the front frame rund
Installation diameter 22 mm
Front ring colour schwarz
Product type Meldeleuchte
Protection class IP66
Logistics
Country of origin FR
Customs tariff number 85319000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes