ZB5AV003S | Schneider Electric

Signal light, illuminable, waistband round, front ring black, mounting Ø 22 mm, ZB5AV003S

Order No.: 06P2714
EAN: 3389110137040
MPN:
ZB5AV003S
ZB5AV003S Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.6751 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.6751 €

Indicator light, ZB5AV003S, Schneider Electric

This Harmony XB5 grooved lens head for pilot light with integral LED provides 5 colors of len: white, green, red, orange, blue. It offers a bright indicator of process and machine operations. It is distinguishable visually at a distance thanks to clear colors of lens. It enables complex machine statuses to be read at a glance. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It makes it ideal for operation in harsh environments.

Technical specifications
Filter Property Value
Product type signal light
Collar shape of the front frame round
can be illuminated Yes
Front ring colour black
Installation diameter 22 mm
Protection class IP66
Logistics
Property Value
Country of origin FR
Customs tariff number 85319000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free Yes