ZB5AV043 | Schneider Electric

Signal light, illuminable, waistband round, red, front ring black, mounting Ø 22 mm, ZB5AV043

Order No.: 06N4518
EAN: 3389110908107
MPN:
ZB5AV043
3389110908107
ZB5AV043 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
4.76 € *
Available in 3 Days: 1,808 pcs. - if ordered today
Total Price:
4.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.76 €

Signal light, ZB5AV043, Schneider Electric

This head for universal LED pilot light is designed to last without maintenance for a bright indicator of process and machine operations. It is clearly distinguishable visually at a distance thanks to a clear color of len, enabling complex machine statuses to be read at a glance. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It has a plastic bezel, this makes it ideal for applications requiring good resistance to chemical agents and/or double electrical insulation.

It is designed to fit in a standard 22 mm cutout, ensuring compatibility when installing in pre-existing machinery. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product.

Technical specifications
Filter Property Value
Product type signal light
Collar shape of the front frame round
can be illuminated Yes
Actuator colour red
Front ring colour black
Installation diameter 22 mm
Installation height 29 mm
Installation depth 31 mm
Protection class IP66
Logistics
Property Value
Country of origin FR
Customs tariff number 85319000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free Yes