ZB5AV06 | Schneider Electric

Signal light, illuminable, waistband round, blue, front ring black, mounting Ø 22 mm, ZB5AV06

Order No.: 06P2734
EAN: 4099889238402
MPN:
ZB5AV06
ZB5AV06 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
5.6168 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.6168 €

Indicator light, ZB5AV06, Schneider Electric

This Harmony XB5 plain lens blue head for pilot light is supplied with BA9s base. It offers a bright indicator of process and machine operations. It is clearly distinguishable visually at a distance thanks to a clear color of lens. It enables complex machine statuses to be read at a glance. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It makes it ideal for operation in harsh environments.

Technical specifications
can be illuminated Yes
Collar shape of the front frame rund
Installation diameter 22 mm
Actuator colour blau
Front ring colour schwarz
Product type Meldeleuchte
Protection class IP66
Logistics
Country of origin FR
Customs tariff number 85319000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes