ZB5AW14 | Schneider Electric

Pushbutton, illuminable, groping, waistband round, red, front ring black, mounting Ø 22 mm, ZB5AW14

Order No.: 06P2968
EAN: 4099889238495
MPN:
ZB5AW14
Series: Harmony ZB5
ZB5AW14 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
8.9131 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
8.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.9131 €

Front element illuminated pushbutton, ZB5AW14, Schneider Electric

This red projecting illuminated button head provides a versatile interface for controlling your machines. It is easily installed and replaced on compatible complete push button units and contact blocks via snap-fit assembly. It is clearly distinguishable visually at a distance thanks to clear color. It is also distinguishable by touch due to projecting element, minimizing errors in machine control. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It makes it ideal for operation in harsh environments.

Technical specifications
Version pushbutton
can be illuminated Yes
Collar shape of the front frame round
Installation diameter 22 mm
Actuator colour red
Front ring colour black
Contact function groping
Protection class IP66
Logistics
Country of origin CZ
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes